| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 14bit | |
| 125Msps | |
| 2 | |
| 2 | |
| Parallel|Serial (SPI) | |
| Current | |
| Unipolar | |
| Internal|External | |
| 1.7 | |
| Analog and Digital | |
| 86(Typ) | |
| ±1.8LSB(Typ) | |
| ±2%FSR | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 6 mm |
| Verpackungslänge | 6 mm |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 40 | |
| Leitungsform | No Lead |
Converting digital signals to analog can easily be handled using this AD9717BCPZRL7 from Analog Devices. This device is based on Segment architecture. This device's digital interface is parallel|serial (spi). It has a current output. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

