| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 16bit | |
| 400Msps | |
| 1 | |
| 1 | |
| 0.0105(Typ) | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 2.37/3.13 | |
| Analog and Digital | |
| 575(Typ) | |
| ±2.5LSB | |
| 0.003%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Extended Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 12 |
| Verpackungslänge | 12 |
| Leiterplatte geändert | 80 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP EP |
| 80 | |
| Leitungsform | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this AD9726BSVZ DAC converter from Analog Devices is perfect for you! This device's digital interface is parallel. It has a current output. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

