Analog DevicesAD9736BBCZD/A-W
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 0.18um, CMOS | |
| Interpolation Filter | |
| 14bit | |
| 1.2Gsps | |
| 1 | |
| 1 | |
| LVDS | |
| Current | |
| Unipolar | |
| Internal | |
| 3.13 | |
| Analog and Digital | |
| 550(Typ) | |
| ±5.6LSB | |
| ±1%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.93 |
| Verpackungsbreite | 12 |
| Verpackungslänge | 12 |
| Leiterplatte geändert | 160 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | CSP-BGA |
| 160 | |
| Leitungsform | Ball |
The AD9736BBCZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. It has a current output. This device's digital interface is parallel. This device is based on Interpolation Filter architecture. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

