| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 10bit | |
| 210Msps | |
| 1 | |
| 1 | |
| 0.011(Typ) | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Analog and Digital | |
| 145 | |
| ±0.7LSB | |
| ±2%FSR | |
| 68dB(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 5 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 32 | |
| Leitungsform | No Lead |
Computerized binary information can easily be translated into varying audio and video signals using the AD9740ACPZ DAC converter, developed especially from Analog Devices. This device is based on Segment architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 10bit. This DAC has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

