Meist Gesucht
Analog DevicesAD9767ASTZD/A-W
DAC 2-CH Segment 14-bit 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Segment | |
| 14bit | |
| 125Msps | |
| 2 | |
| 2 | |
| 0.035(Typ) | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3 | |
| Analog and Digital | |
| 450 | |
| ±4LSB | |
| ±5%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 48 | |
| Leitungsform | Gull-wing |
Converting digital signals to analog signals such as audio or video? This AD9767ASTZ DAC converter provided from Analog Devices will do just that! It has a current output. This device's digital interface is parallel. This device is based on Segment architecture. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

