50-75% Rabatt
Analog DevicesAD9779BSVZD/A-W
DAC 2-CH Interpolation Filter 16-bit 100-Pin TQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 0.18um, CMOS | |
| Interpolation Filter | |
| 16bit | |
| 1Gsps | |
| 2 | |
| 2 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal | |
| 3.13 | |
| Analog and Digital | |
| 1000(Typ) | |
| ±3.7LSB(Typ) | |
| ±2%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP EP |
| 100 | |
| Leitungsform | Gull-wing |
By using Analog Devices' AD9779BSVZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device is based on Interpolation Filter architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

