Analog DevicesAD977AARSZA/D-W
1-Channel Single ADC SAR 200ksps 16-bit Serial 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 200ksps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 4V/5V/10V|±3.3V/±5V/±10V | |
| 100 | |
| ±3LSB | |
| ±0.5%FSR | |
| 83dB(Min) | |
| 15 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.75 |
| Verpackungsbreite | 5.3 |
| Verpackungslänge | 10.2 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 28 | |
| Leitungsform | Gull-wing |
This AD977AARSZ made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device's digital interface is serial. It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 100 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 4V/5V/10 V|±3.3V/±5V/±10V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

