| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 16bit | |
| 600Msps | |
| 2 | |
| 2 | |
| Parallel|LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3.13 | |
| Analog and Digital | |
| 315(Typ) | |
| ±4LSB(Typ) | |
| ±2%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 72 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 72 | |
| Leitungsform | No Lead |
Converting digital signals to analog signals such as audio or video? This AD9783BCPZ DAC converter provided from Analog Devices will do just that! This device's digital interface is parallel|lvds. It has a current output. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

