25-50% Rabatt
Analog DevicesAD9826KRSZAnaloges Frontend
AFE Video 1 ADC 16bit 5V 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| CCD | |
| Video | |
| 3 | |
| 1 | |
| 3 | |
| 30000 | |
| 16 | |
| Parallel | |
| 3|4.75 | |
| 5 | |
| 5.25 | |
| 4Vp-p(Typ) | |
| 5|75 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.75 mm |
| Verpackungsbreite | 5.3 mm |
| Verpackungslänge | 10.2 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 28 | |
| Leitungsform | Gull-wing |
Interfacing between digital systems and analog circuitry has never been easier with ccd AD9826KRSZ analog front end from Analog Devices. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of 3|4.75 V, while its maximum is 5.25 V. This AFE has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. It has 3 channels per chip. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.