Analog DevicesAD9895KBCZAnaloges Frontend
AFE Video 1 ADC 12bit 3V/5V 64-Pin CSP-BGA Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| Video | |
| 1 | |
| 1 | |
| 1 | |
| 30000(Min) | |
| 12 | |
| Parallel | |
| 2.7|3 | |
| 3|5 | |
| 3.6|5.25 | |
| 1Vp-p(Min) | |
| Analog|Digital | |
| -20 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 9 mm |
| Verpackungslänge | 9 mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | CSP-BGA |
| 64 | |
| Leitungsform | Ball |
Converting sensor circuitry into digital systems requires interfacing handled by ccd AD9895KBCZ analog front end from Analog Devices. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 2.7|3 V, while its maximum is 3.6|5.25 V. This AFE has a temperature range of -20 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

