Analog DevicesADA4051-1AKSZ-R7Operationsverstärker
Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.35um | |
| CMOS | |
| 0.017@5V | |
| 1.8 | |
| 5.5 | |
| 0.009 | |
| 4.998 | |
| 0.0001@5V | |
| 0.00002@5V | |
| 0.00007@5V | |
| 0.018@5V | |
| 1 | |
| Single | |
| 0.06@5V | |
| 95@5V | |
| 0.1 | |
| 135 | |
| 0.1@5V | |
| 110 | |
| 110 | |
| 0.125 | |
| 110000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 5 | |
| Leitungsform | Gull-wing |
With this general purpose amplifier ADA4051-1AKSZ-R7 OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip. This device is made with CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

