Analog DevicesADA4051-2ARMZ-R7Operationsverstärker
Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.35um | |
| CMOS | |
| 0.015@5V | |
| 1.8 | |
| 5.5 | |
| 0.0001@5V | |
| 0.00007@5V | |
| 0.034@5V | |
| Single | |
| 0.06@5V | |
| 95@5V | |
| 135 | |
| 0.1@5V | |
| 110 | |
| 110 | |
| 0.125 | |
| 110000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier ADA4051-2ARMZ-R7 OP amp from Analog Devices is a simple circuit component used for signal amplification. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

