Analog DevicesADA4075-2ACPZ-R7Operationsverstärker
Op Amp Dual Ultra Low Noise Amplifier ±18V 8-Pin LFCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Ultra Low Noise Amplifier | |
| Ultra Low Noise Amplifier | |
| 2 | |
| <2.5um | |
| 1@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| -16.6 | |
| 15.8 | |
| 0.05@±15V | |
| 0.03@±15V | |
| 0.1@±15V | |
| 0.1 | |
| Dual | |
| 12@±15V | |
| 2.8@±15V | |
| 3(Typ) | |
| 117 | |
| 1.2@±15V | |
| 100 | |
| 110 | |
| 6.5 | |
| 3000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.53 |
| Verpackungsbreite | 2 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP |
| 8 | |
| Leitungsform | No Lead |
The configuration of this general purpose amplifier ADA4075-2ACPZ-R7 OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. It has a maximum of ±20 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes bipolar technology. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

