25-50% Rabatt
Analog DevicesADA4077-1ARZOperationsverstärker
Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.05@±5V | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| -3.5(Max) | |
| 3.5(Min) | |
| 0.0005@±5V | |
| 0.0004@±5V | |
| 0.001@±5V | |
| 0.45@±5V | |
| 10@±5V | |
| 0.05 | |
| Dual | |
| 1.2@±5V | |
| 13@±5V | |
| 0.55 | |
| 130 | |
| 0.2@±5V | |
| 123 | |
| 122 | |
| 3.9 | |
| 3000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Optimize your circuit with this general purpose amplifier ADA4077-1ARZ OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device utilizes bipolar technology. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

