Analog DevicesADA4084-4ACPZ-R7Operationsverstärker
Op Amp Quad Low Noise Amplifier R-R I/O ±15V/30V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| -4.95 | |
| 4.95 | |
| 0.025@±5V | |
| 0.14@±5V | |
| 0.25@±5V | |
| 2.8@±5V | |
| 0.1 | |
| Single|Dual | |
| 3.7@±5V | |
| 3.9@±5V | |
| 1.75 | |
| 112 | |
| 0.55@±5V | |
| 110 | |
| 76 | |
| 15.9 | |
| 4000 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 | |
| Leitungsform | No Lead |
Amplify signals with this simple general purpose amplifier ADA4084-4ACPZ-R7 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

