Analog DevicesADA4310-1ACPZ-R7Operationsverstärker
Op Amp Dual Line Driver ±6V/12V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Line Driver | |
| Line Driver | |
| 2 | |
| 1(Typ)@12V | |
| 5 | |
| 12 | |
| ±2.5 | |
| ±3|±5 | |
| ±6 | |
| 2@12V | |
| 7.6(Typ)@12V | |
| Single|Dual | |
| 820@12V | |
| 2.85@12V | |
| 21.8@12V | |
| 62(Typ) | |
| 190 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 | |
| Leitungsform | No Lead |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then current feedback amplifier ADA4310-1ACPZ-R7 OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

