Analog DevicesADA4610-1ARZOperationsverstärker
Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 1@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| -4.95 | |
| 4.9 | |
| 0.00002@±5V | |
| 0.000005@±5V | |
| 0.000025@±5V | |
| 1.7@±5V | |
| Dual | |
| 46@±5V | |
| 14@±5V | |
| 8 | |
| 98 | |
| 104 | |
| 94 | |
| 15.4 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier ADA4610-1ARZ OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. It has a single channel per chip. This device utilizes bifet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

