Analog DevicesADA4622-2ARZ-RLOperationsverstärker
Op Amp Dual Low Bias Current Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Bias Current Amplifier | |
| Low Bias Current Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.8@5V | |
| 5 | |
| 30 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.31 | |
| 4.97 | |
| 0.00001@5V | |
| 0.000002@5V | |
| 0.00001@5V | |
| 1.3@5V | |
| 20@5V | |
| 5 | |
| Single|Dual | |
| 20@5V | |
| 30@5V | |
| ±4 | |
| 115 | |
| 0.0008@5V | |
| 80 | |
| 70 | |
| 7.2 | |
| 2000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
The configuration of this ADA4622-2ARZ-RL OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. It has a minimum dual supply voltage of Stg/Jun V and maximum of No V. This op amp has a temperature range of -65 °C to 150 °C. It has Single channels per chip. This device uses 22 power.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

