Analog DevicesADA4661-2ACPZ-R7Operationsverstärker
Op Amp Dual Precision Amplifier R-R I/O ±9V/18V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.35um | |
| CMOS | |
| 0.35@18V | |
| 3 | |
| 18 | |
| ±1.5 | |
| ±5|±3.3|±2.5 | |
| ±9 | |
| 0.12 | |
| 17.97 | |
| 0.000003@18V | |
| 0.0000005@18V | |
| 0.000015@18V | |
| 1.45@18V | |
| 0.2 | |
| Single|Dual | |
| 2.2@18V | |
| 18@18V | |
| 3.1 | |
| 130 | |
| 130 | |
| 90 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 8 | |
| Leitungsform | No Lead |
This general purpose amplifier ADA4661-2ACPZ-R7 OP amp from Analog Devices will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±2.5|±3.3|±5 V, with a minimum of ±1.5 V and maximum of ±9 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

