Analog DevicesADA4805-1AKSZ-R2Operationsverstärker
Op Amp Single High Speed Amplifier R-R O/P ±5V/10V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Output | |
| <2.5um | |
| 0.125@5V | |
| 2.7 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.47@5V | |
| 0.72@5V | |
| 0.52@5V | |
| 47@5V | |
| Dual|Single | |
| 220@5V | |
| 5.9@5V | |
| 1.5 | |
| 109 | |
| 0.6@5V | |
| 100 | |
| 103 | |
| 30 | |
| 82 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 6 | |
| Leitungsform | Gull-wing |
This voltage feedback amplifier ADA4805-1AKSZ-R2 OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

