Analog DevicesADA4817-1ARDZ-R7Operationsverstärker
Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| <2.5um | |
| 2.3@5V | |
| 5 | |
| 10 | |
| ±2.5 | |
| ±3 | |
| ±5 | |
| 0.00002@5V | |
| 21@5V | |
| 55@5V | |
| Single|Dual | |
| 320@5V | |
| 4@5V | |
| 80 | |
| 63 | |
| 0.0025@5V | |
| 63 | |
| 72 | |
| 410 | |
| 11 | |
| No | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N EP |
| 8 | |
| Leitungsform | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this voltage feedback amplifier ADA4817-1ARDZ-R7 OP amp from Analog Devices. Its typical dual supply voltage is ±3 V, with a minimum of ±2.5 V and maximum of ±5 V. This op amp has a temperature range of -40 °C to 105 °C. This device uses one or two power supplies. This device utilizes bicom technology. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

