Meist Gekauft
Analog DevicesADA4817-2ACPZ-R7Operationsverstärker
Op Amp Dual Low Noise Amplifier ±5V/10V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 2.3@5V | |
| 5 | |
| 10 | |
| ±2.5 | |
| ±3 | |
| ±5 | |
| 0.000002@5V | |
| 0.00002@5V | |
| 42@5V | |
| 55@5V | |
| Single|Dual | |
| 320@5V | |
| 4@5V | |
| 50 | |
| 63 | |
| 0.0025@5V | |
| 63 | |
| 72 | |
| 410 | |
| 11 | |
| No | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 | |
| Leitungsform | No Lead |
If you need your circuit to amplify a voltage signal then this voltage feedback amplifier ADA4817-2ACPZ-R7 OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3 V, with a minimum of ±2.5 V and maximum of ±5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with bicom technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

