Analog DevicesADA4853-3YCPZ-R7Videoverstärker
Video Amp Triple 5V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 2.65 | |
| 3 | |
| 5 | |
| Single | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 | |
| Leitungsform | No Lead |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier ADA4853-3YCPZ-R7 OP amp from Analog Devices in a cascaded fashion. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 3 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

