Analog DevicesADA4857-1YCPZ-R7Operationsverstärker
Op Amp Single High Speed Amplifier ±5.25V/10.5V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| <2.5um | |
| 4.2@5V | |
| 4.5 | |
| 10.5 | |
| ±2.25 | |
| ±3|±5 | |
| ±5.25 | |
| 1.7@5V | |
| 3.3@5V | |
| 5@5V | |
| 50@5V | |
| Single|Dual | |
| 1500@5V | |
| 4.4@5V | |
| 23 | |
| 57 | |
| 1.5@5V | |
| 58 | |
| 70 | |
| 410 | |
| 15 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.84 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 8 | |
| Leitungsform | No Lead |
Increase functionality to your control circuit with this voltage feedback amplifier ADA4857-1YCPZ-R7 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±5.25 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

