Analog DevicesADA4870ARR-EBZIntegrierte Verstärkerschaltung, Entwicklungsplatinen und -kits
ADA4870 OP Amp Evaluation Board
Product Description
The ADA4870 is a 40 V, unity-gain stable, high speed current feedback amplifier capable of delivering 1 A of output current from a 40 V supply. The ADA4870 is ideal for driving high voltage power FETs, piezoelectric transducers, PIN diodes, and a variety of other demanding applications that require high speed from high supply voltage and high current output.
For an updated ADA4870ARR-EBZ User Guide, click HERE to download the PDF.
| Compliant | |
| EAR99 | |
| NRND | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADA4870 | |
| OP Amp | |
| 10/40 |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
