Analog DevicesADA4897-1ARZOperationsverstärker
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.5@5V | |
| 3 | |
| 10 | |
| ±1.5 | |
| ±3 | |
| ±5 | |
| 0.6@5V | |
| 11@5V | |
| 17(Min)@5V | |
| 2.9@5V | |
| 70@5V | |
| Single|Dual | |
| 100@5V | |
| 2.4@5V | |
| 0.2(Typ) | |
| 110 | |
| 11@5V | |
| 96 | |
| 91 | |
| 90 | |
| 95 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
The configuration of this voltage feedback amplifier ADA4897-1ARZ OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±3 V, with a minimum of ±1.5 V and maximum of ±5 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.