Analog DevicesADA4898-2YRDZOperationsverstärker
Op Amp Dual High Speed Amplifier ±16.5V 8-Pin SOIC N EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| <2.5um | |
| 0.16@±5V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| 0.1@±5V | |
| 0.5@±5V | |
| 16.8@±5V | |
| 8@±5V | |
| Dual | |
| 50@±5V | |
| 0.9@±5V | |
| 1(Typ) | |
| 94 | |
| 2.4@±5V | |
| 95 | |
| 102 | |
| 50 | |
| 90 | |
| No | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N EP |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then voltage feedback amplifier ADA4898-2YRDZ OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 2 channels per chip. This device is made with bipolar technology. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

