Analog DevicesADA4922-1ACPZ-RL7SP-Verstärker
SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Line Driver | |
| 2 | |
| 1 | |
| Rail to Rail Output | |
| <35 | |
| 6.02(Typ) | |
| 91(Typ) | |
| 40@±5V | |
| ±13|26 | |
| 20 to 30 | |
| 5 | |
| 9|12|15|18|24 | |
| 26 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±13 | |
| 3.5@±5V | |
| 11(Typ)@±5V | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Single|Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.84 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 8 | |
| Leitungsform | No Lead |
Thanks to Analog Devices' differential line driver ADA4922-1ACPZ-RL7 differential amplifier, you will be able to clearly filter and analyze distorted audio samples. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±13 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

