Analog DevicesADA4922-1ARDZSP-Verstärker
SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin SOIC N EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Line Driver | |
| 2 | |
| 1 | |
| Rail to Rail Output | |
| <35 | |
| 6.02(Typ) | |
| 91(Typ) | |
| 40@±5V | |
| ±13|26 | |
| 20 to 30 | |
| 5 | |
| 9|12|15|18|24 | |
| 26 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±13 | |
| 3.5@±5V | |
| 11(Typ)@±5V | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Single|Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N EP |
| 8 | |
| Leitungsform | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then differential line driver ADA4922-1ARDZ differential amplifier from Analog Devices is perfect for you! It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±13 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

