Analog DevicesADAU1978WBCPZ-RLA/D-W
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 4 | |
| 4 | |
| 192ksps | |
| Serial (4-Wire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal | |
| Single | |
| 2Vrms | |
| 46.2 | |
| ±10%FSR | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 6 mm |
| Verpackungslänge | 6 mm |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 40 | |
| Leitungsform | No Lead |
A must-have for data processing uses, this ADAU1978WBCPZ-RL ADC made by Analog Devices will translate analog electrical signals. This device is based on Delta-Sigma architecture. This device's digital interface is serial (4-wire). It has a pseudo-differential and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of 2 Vrms. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

