| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 1 | |
| 10ksps | |
| Parallel | |
| Voltage | |
| Differential | |
| External|Supply | |
| Unipolar | |
| Single | |
| 5V | |
| 875 | |
| ±1LSB | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.6 |
| Verpackungslänge | 26.42(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 20 | |
| Leitungsform | Through Hole |
Get optimal performance without sacrificing speed or accuracy with this ADC0804LCN ADC from Texas Instruments! This device is based on SAR architecture. It has a differential input signal. Its maximum power dissipation is 875 mW. This device's digital interface is parallel. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

