| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 8|7|4 | |
| 25ksps | |
| Parallel | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 15 | |
| 875 | |
| ±1LSB | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) - 0.51(Min) mm |
| Verpackungsbreite | 11.58(Max) mm |
| Verpackungslänge | 11.58(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 28 | |
| Leitungsform | J-Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this ADC0848CCV ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. This device is based on SAR architecture. Its maximum power dissipation is 875 mW. It has a single-ended and pseudo-differential|differential input signal. This device's digital interface is parallel. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

