| Compliant | |
| 3A991c.3. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 50Msps | |
| JESD204B | |
| Voltage | |
| Differential | |
| External | |
| Analog and Digital | |
| 1Vp-p/2Vp-p | |
| 281 | |
| 435 | |
| ±1.5LSB(Typ) | |
| ±3%FSR | |
| 72.5dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 7.15(Max) mm |
| Verpackungslänge | 7.15(Max) mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 48 | |
| Leitungsform | No Lead |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this ADC32J42IRGZ25 ADC from Texas Instruments. This device's digital interface is jesd204b. Its maximum power dissipation is 435 mW. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

