| Compliant | |
| 3A001a.5.a. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 160Msps | |
| JESD204B | |
| Voltage | |
| Differential | |
| External | |
| Analog and Digital | |
| 1Vp-p/2Vp-p | |
| 454 | |
| 560 | |
| ±1.5LSB(Typ) | |
| ±3%FSR | |
| 72.8dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 7.15(Max) |
| Verpackungslänge | 7.15(Max) |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 48 | |
| Leitungsform | No Lead |
Without altering essential content, Texas Instruments' ADC32J45IRGZT ADC will convert your analog signals into digital data. It has a differential input signal. This device is based on Pipelined architecture. Its maximum power dissipation is 560 mW. This device's digital interface is jesd204b. This ADC has a resolution of 14bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

