Analog DevicesADCMP356YKSZ-REEL7Komparatoren
Comparator Single 5.5V 4-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| No | |
| Push-Pull | |
| 5.5 | |
| 2.25 | |
| 5.5 | |
| 170(Typ)@5.5V@-40C to 125C | |
| 0.015@5.5V@-40C to 125C | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 4 |
With this ADCMP356YKSZ-REEL7 comparator circuit from Analog Devices you can compare two input voltages in your electronic circuit. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

