Analog DevicesADCMP371AKSZ-REEL7Komparatoren
Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| Rail to Rail Input | |
| 5000(Typ) | |
| Push-Pull | |
| 5.5 | |
| 9@5.5V@-40C to 85C | |
| 2.25 | |
| 5.5 | |
| 0.05@5.5V@-40C to 85C | |
| 0.007@5.5V@-40C to 85C | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 5 | |
| Leitungsform | Gull-wing |
Compare input voltages or currents with this specially designed ADCMP371AKSZ-REEL7 comparator circuit from Analog Devices. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

