| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 2 | |
| No | |
| <2.5um | |
| 76 | |
| 75 | |
| 0.625(Typ) | |
| Complementary | |
| 5.25 | |
| 10@3.3V | |
| 3.135 | |
| 5.25 | |
| 60 | |
| 40 to 70 | |
| 28(Min)@3.3V | |
| 17@3.3V | |
| 55@3.3V | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45 |
| Verpackungsbreite | 3.91 |
| Verpackungslänge | 8.66 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | QSOP |
| 20 | |
| Leitungsform | Gull-wing |
Use this ADCMP552BRQZ comparator circuit from Analog Devices to check whether an input signal as reached some predetermined value. It has a complementary output. This comparator has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. Its typical PSRR is 75 dB. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.