Analog DevicesADCMP562BRQZKomparatoren
Comparator Dual -5.45V/5.25V 20-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed PECL Comparator | |
| 2 | |
| No | |
| <2.5um | |
| 80 | |
| 85 | |
| 0.83(Typ) | |
| Complementary | |
| -5.45|5.25 | |
| 2(Typ)@-5.2V@5V | |
| -5.45|5.25 | |
| 63 | |
| 40 to 70 | |
| 3(Typ)@-5.2V@5V | |
| 3.2(Typ)@5V/-22(Typ)@-5.2V | |
| 30(Max) | |
| 85 | |
| -40 | |
| 250 | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45 |
| Verpackungsbreite | 3.91 |
| Verpackungslänge | 8.66 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | QSOP |
| 20 | |
| Leitungsform | Gull-wing |
Don't forget to compare the input voltages and currents in your electronics device with this ADCMP562BRQZ comparator circuit from Analog Devices. It has a complementary output. Its maximum power dissipation is 250 mW. Its typical dual supply voltage is -5.2|5 V, with a minimum of -4.96|4.75 V and maximum of -5.45|5.25 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. Its typical PSRR is 85 dB. This device uses dual power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.