Analog DevicesADCMP603BCPZ-WPKomparatoren
Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 1 | |
| Rail to Rail Input | |
| 50(Min) | |
| 50(Min) | |
| 5(Typ) | |
| Complementary | |
| 5.5 | |
| 5@2.5V | |
| 2.5 | |
| 5.5 | |
| 85 | |
| 70 to 90 | |
| 5@2.5V | |
| 1.8@5.5V | |
| 50(Max) | |
| 125 | |
| -40 | |
| 30 | |
| Single | |
| -40 | |
| 125 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 12 | |
| Leitungsform | No Lead |
The ADCMP603BCPZ-WP comparator circuit from Analog Devices inputs two analog signals and outputs the higher valued signal. Its maximum power dissipation is 30 mW. It has a complementary output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. Its typical PSRR is 50(Min) dB. It has a single channel per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

