Analog DevicesADDI7018BCPZAnaloges Frontend
AFE General Purpose 2 ADC 16bit 1.8V 40-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| General Purpose | |
| 2 | |
| 2 | |
| 2 | |
| 75000 | |
| 16 | |
| Serial|LVDS | |
| 1.8 | |
| Analog|Digital | |
| -25 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 6 |
| Verpackungslänge | 6 |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 40 | |
| Leitungsform | No Lead |
Say good-bye to poor analog to digital conversions from the use of this ccd ADDI7018BCPZ analog front end developed by Analog Devices. This AFE has a resolution of 16 bit. This device has a typical operating supply voltage of 1.8 V. This AFE has a minimum operating temperature of -25 °C and a maximum of 85 °C. The component will be shipped in tray format. This device uses analog and digital power. It has 2 channels per chip.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

