Analog DevicesADF4377BCCZ-RL7Taktgeneratoren und -Synthesizer
Clock Generator 10MHz to 1GHz-IN 12800MHz-OUT 48-Pin LGA EP T/R
ADF4377: Microwave Wideband Synthesizer with Integrated VCO
The ADF4377 is a high performance, ultralow jitter, dual output integer-N phased locked loop (PLL) with integrated voltage-controlled oscillator (VCO) ideally suited for data converter and mixed-signal front end (MxFE®) clock applications. The high-performance PLL can achieve ultralow in-band noise and integrated jitter, and the fundamental VCO and output divider generate frequencies from 800MHz to 12.8 GHz.
Key Features and Benefits
- Fundamental, native VCO connects directly to data converters, eliminating the need for filtering and amplification
- Low in-band phase noise delivers low jitter clocks for demanding data converter applications
- Easy to use multipart synchronization with outstanding low time drift over temperature
Applications
- Instrumentation and Measurement: Data acquisition systems
- Aerospace and Defense: Radar, covert communications
- Communications: 5G data converter clocking
- General Purpose: High-speed data converter clocking
Evaluation Board
The ADF4377 can be evaluated with the EV-ADF4377SD1Z.
Block Diagrams and Tables
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 10 to 1000 | |
| 12800 | |
| 50 | |
| CML | |
| CML | |
| 3.15 | |
| 3.45 | |
| 2150(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | LGA |
| Lieferantenverpackung | LGA EP |
| 48 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
