| Compliant with Exemption | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Befestigung | Screw |
| Verpackungshöhe | 14 mm |
| Verpackungsbreite | 44 mm |
| Verpackungslänge | 47 mm |
| Leiterplatte geändert | 24 |
| 24 |
Never worry about important information not being documented with this ADIS16375BMLZ specialized sensor from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
