Analog DevicesADL5523ACPZ-R7HF-Verstärker
RF Amp Single LNA 4GHz 5V 8-Pin LFCSP EP T/R
| Compliant | |
| 5A991b.7. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 4000 | |
| 11@3500MHz | |
| 20.1@3500MHz | |
| 33.5@3500MHz | |
| -19.5(Typ)@3500MHz | |
| -11.5(Typ)@3500MHz | |
| -10.5(Typ)@3500MHz | |
| 1@3500MHz | |
| 5 | |
| 3 | |
| 65(Typ)@5V | |
| Single | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 8 | |
| Leitungsform | No Lead |
Using this general purpose amplifier ADL5523ACPZ-R7 buffer amplifier from Analog Devices is needed to distinguish your signals from noise. Its maximum power dissipation is 500 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.