Analog DevicesADL5530ACPZ-R7HF-Verstärker
RF Amp Single Gain Amp 1GHz 5.5V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| ADL5530ACPZ-R7 | |
| Automotive | No |
| PPAP | No |
| Gain Amplifier | |
| 1 | |
| 1000 | |
| 14.5@900MHz | |
| 21.4@900MHz | |
| 37@900MHz | |
| 21.5(Typ) | |
| 11(Typ) | |
| 20(Typ) | |
| 2.7@900MHz | |
| 5.5 | |
| 3 | |
| 5 | |
| 135@5V | |
| Single | |
| 550(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 2 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 8 | |
| Leitungsform | No Lead |
Using this gain amplifier ADL5530ACPZ-R7 buffer amplifier from Analog Devices is ideal for boosting any RF signals you have. Its maximum power dissipation is 550(Typ) mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

