Analog DevicesADL5561ACPZ-R7SP-Verstärker
SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 4 | |
| 1 | |
| 60 to 75 | |
| Differential | |
| 3.6 | |
| <5 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 60(Typ)@3.3V | |
| 3(Typ)@3.3V | |
| 0.0004(Typ)@3.3V | |
| 155 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 |
With this ADL5561ACPZ-R7 OP amp circuits from Analog Devices you'll evaluate, characterize, test and qualify the amplifier in different conditions and configurations using the provided hardware and software tools. Do you have a weak signal that needs to be amplified for your project? Analog Devices' ADL5561ACPZ-R7 preamplifier can help! This part has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

