Analog DevicesADL9005ACPZN-R7HF-Verstärker

RF Amp Single LNA 26.5GHz 6V 24-Pin LFCSP EP T/R

ADL9005: Wideband, Low Noise Amplifier, Single Positive Supply, 0.01 GHz to 26.5 GHz

ADL9005 is a wideband LNA that operates from 0.01 GHz to 26.5 GHz and requires only 80 mA from a 5 V supply voltage.

The PSAT of up to 16 dBm enables the LNA to function as a local oscillator (LO) driver for a balanced, I/Q, or image rejection mixer. ADL9005 also features inputs and outputs that are internally matched to 50 Ω, making it ideal for SMT-based, high capacity microwave radio applications.

The part is self-biased and housed in a 4 mm × 4 mm package, saving significant board space.

Key Features and Benefits

●  17.5 dB typical gain with a positive gain scope across frequencies, reducing the need for gain compensation.
●  26 dBm typical output IP3 and 13.5 dBm of P1dB with very high linearity minimizes the distortion of the amplified signal.
●  The amplifier is self-biased with a single positive supply, eliminating the need and board space required for complex bias sequencing circuitry.

Applications

●  Instrumentation: spectrum analyzer, network analyzer
●  Aerospace and defense: electronic warfare
●  Communications: 5G communications

Evaluation Board

The ADL9005ACPZN-R7 can be evaluated with the ADL9005-EVALZ.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 174,1843 €
    1. 1500+174,1843 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.