Microchip TechnologyADM00397Energiemanagement, Entwicklungsplatinen und -kits
MCP19111 Power Supply Controller and Monitor 0.5V to 3.6V Output Evaluation Board
| Compliant | |
| 3E991 | |
| Active | |
| ADM00397 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Power Supply Controller and Monitor | |
| 1 | |
| 0.5 to 3.6 | |
| 30000 | |
| 5VDC to 12VDC | |
| MCP19111 |
Manage power by messing around with this ADM00397 power management development kit manufactured by Microchip Technology. Its output produces a current of 30000 mA. This part has single output.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

