10-25% Rabatt
Microchip TechnologyADM00434Energiemanagement, Entwicklungsplatinen und -kits
MCP19035 Voltage Mode PWM Controller 1.8V/0.9V to 3.3V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8543.90.68.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Voltage Mode PWM Controller | |
| 1 | |
| 1.8|0.9 to 3.3 | |
| 15000 | |
| 8VDC to 14VDC | |
| 300 | |
| 91 | |
| MCP19035 |
Make your circuit green by using this ADM00434 power management development kit from Microchip Technology. This part has single output. Its output produces a current of 15000 mA. This part is 91 % efficient. It has a switching frequency of 300 KHz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

