Reduced Price
Analog DevicesADM1064ACPZÜberwachungsschaltungen
Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| Open Collector/Push-Pull | |
| 0.573 | |
| 1.375 | |
| 2.7 to 5.4 | |
| 3 | |
| 14.4 | |
| 6000 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Power Supply Sequencer | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 6 mm |
| Verpackungslänge | 6 mm |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 40 | |
| Leitungsform | No Lead |
When your circuit needs protection from any voltage spikes be sure to use this power supply sequencer ADM1064ACPZ voltage monitor IC from Analog Devices. This component will be shipped in tray format. It has a minimum reset threshold voltage of 0.573 V and a maximum of 1.375 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 14.4 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

