50-75% Rabatt
Analog DevicesADM1075-2ACPZHot-Swap Kontrollere
Hot Swap Controller 1-CH -35V N-Channel Negative Voltage 28-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Negative Voltage | |
| Auto-Restart|Latched Off | |
| N-Channel | |
| 1 | |
| Active Low | |
| -80 | |
| -35 | |
| 1.5 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 5 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 28 | |
| Leitungsform | No Lead |
With the negative voltage ADM1075-2ACPZ hot swap controller ic, developed by Analog Devices, save time installing circuit boards into a system backplane. The item will be shipped in tray orientation. This device has a minimum operating supply voltage of -80 V and a maximum of -35 V. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

